

C1608NP02A090D080AA | |
|---|---|
DigiKey Part Number | 445-14103-2-ND - Tape & Reel (TR) 445-14103-1-ND - Cut Tape (CT) 445-14103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A090D080AA |
Description | CAP CER 9PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A090D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A090D080AA | TDK | 2.035 | 445-14001-1-ND | 0,12000 € | Direct |
| CGA3E2NP02A090D080AA | TDK | 5.717 | 445-12382-1-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09200 € | 0,92 € |
| 50 | 0,06480 € | 3,24 € |
| 100 | 0,05660 € | 5,66 € |
| 500 | 0,04298 € | 21,49 € |
| 1.000 | 0,03878 € | 38,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03156 € | 126,24 € |
| 8.000 | 0,02929 € | 234,32 € |
| 12.000 | 0,02815 € | 337,80 € |
| 20.000 | 0,02690 € | 538,00 € |
| 28.000 | 0,02616 € | 732,48 € |
| 40.000 | 0,02545 € | 1.018,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

