

C1608NP01H1R5C080AA | |
|---|---|
DigiKey Part Number | 445-14066-2-ND - Tape & Reel (TR) 445-14066-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608NP01H1R5C080AA |
Description | CAP CER 1.5PF 50V NP0 0603 |
Customer Reference | |
Detailed Description | 1.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H1R5C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A1R5C080AA | TDK | 10.870 | 445-14012-1-ND | 0,08000 € | Upgrade |
| C1608NP02A1R5C080AA | TDK | 4.667 | 445-14114-1-ND | 0,09000 € | Upgrade |
| C0603C159C5GACTU | KEMET | 62.767 | 399-C0603C159C5GACTUCT-ND | 0,31000 € | Direct |
| KGM15ACG1H1R5CT | KYOCERA AVX | 9.687 | 478-KGM15ACG1H1R5CT-ND | 0,16000 € | Direct |
| VJ0603A1R5CXACW1BC | Vishay Vitramon | 1.355 | BC1224CT-ND | 0,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 100 | 0,03450 € | 3,45 € |
| 1.000 | 0,02370 € | 23,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01963 € | 78,52 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

