

C1608NP01H070D080AA | |
|---|---|
DigiKey Part Number | 445-14050-2-ND - Tape & Reel (TR) 445-14050-1-ND - Cut Tape (CT) 445-14050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H070D080AA |
Description | CAP CER 7PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H070D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08100 € | 0,81 € |
| 50 | 0,05660 € | 2,83 € |
| 100 | 0,04930 € | 4,93 € |
| 500 | 0,03714 € | 18,57 € |
| 1.000 | 0,03341 € | 33,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02702 € | 108,08 € |
| 8.000 | 0,02500 € | 200,00 € |
| 12.000 | 0,02399 € | 287,88 € |
| 20.000 | 0,02287 € | 457,40 € |
| 28.000 | 0,02221 € | 621,88 € |
| 40.000 | 0,02159 € | 863,60 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

