

C1608NP01H050C080AA | |
|---|---|
DigiKey Part Number | 445-14048-2-ND - Tape & Reel (TR) 445-14048-1-ND - Cut Tape (CT) 445-14048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H050C080AA |
Description | CAP CER 5PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H050C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03686 € | 18,43 € |
| 1.000 | 0,03315 € | 33,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02680 € | 107,20 € |
| 8.000 | 0,02480 € | 198,40 € |
| 12.000 | 0,02380 € | 285,60 € |
| 20.000 | 0,02269 € | 453,80 € |
| 28.000 | 0,02204 € | 617,12 € |
| 40.000 | 0,02141 € | 856,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

