Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608JB2A223M080AA | |
|---|---|
DigiKey Part Number | 445-11316-2-ND - Tape & Reel (TR) 445-11316-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB2A223M080AA |
Description | CAP CER 0.022UF 100V JB 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB2A223M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB2A223K080AA | TDK | 2.638 | 445-11315-1-ND | 0,09000 € | Upgrade |
| C1608X5R2A223K080AA | TDK | 3.965 | 445-14183-1-ND | 0,10000 € | Similar |
| C1608X5R2A223M080AA | TDK | 1.210 | 445-14184-1-ND | 0,10000 € | Similar |
| C1608X7R2A223K080AA | TDK | 0 | 445-2275-1-ND | 0,09000 € | Similar |
| C1608X8R2A223K080AB | TDK | 1.559 | 445-14284-1-ND | 0,15000 € | Similar |







