

C1608JB2A103M080AA | |
|---|---|
DigiKey Part Number | 445-11308-2-ND - Tape & Reel (TR) 445-11308-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB2A103M080AA |
Description | CAP CER 10000PF 100V JB 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±20% 100V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB2A103M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB2A103K080AA | TDK | 65 | 445-11307-1-ND | 0,09000 € | Upgrade |
| C1608C0G2A103J080AC | TDK | 0 | 445-172665-1-ND | 0,24000 € | Similar |
| C1608C0G2A103K080AC | TDK | 10.889 | 445-172666-1-ND | 0,24000 € | Similar |
| C1608X5R2A103K080AA | TDK | 10.290 | 445-14175-1-ND | 0,09000 € | Similar |
| C1608X5R2A103M080AA | TDK | 540 | 445-14176-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02460 € | 1,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00996 € | 39,84 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

