

C1608JB1V475M080AC | |
|---|---|
DigiKey Part Number | 445-11302-2-ND - Tape & Reel (TR) 445-11302-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1V475M080AC |
Description | CAP CER 4.7UF 35V JB 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 35V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1V475M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1V475K080AC | TDK | 283.658 | 445-9064-1-ND | 0,25000 € | Similar |
| C1608X5R1V475M080AC | TDK | 109.946 | 445-9042-1-ND | 0,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20800 € | 2,08 € |
| 50 | 0,15400 € | 7,70 € |
| 100 | 0,13730 € | 13,73 € |
| 500 | 0,10926 € | 54,63 € |
| 1.000 | 0,10061 € | 100,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08466 € | 338,64 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

