

C1608JB1V335K080AC | |
|---|---|
DigiKey Part Number | 445-11297-2-ND - Tape & Reel (TR) 445-11297-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1V335K080AC |
Description | CAP CER 3.3UF 35V JB 0603 |
Customer Reference | |
Detailed Description | 3.3 µF ±10% 35V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1V335K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,11270 € | 11,27 € |
| 500 | 0,08876 € | 44,38 € |
| 1.000 | 0,08138 € | 81,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06786 € | 271,44 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

