Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Direct


C1608JB1V154K080AB | |
|---|---|
DigiKey Part Number | 445-11287-2-ND - Tape & Reel (TR) 445-11287-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1V154K080AB |
Description | CAP CER 0.15UF 35V JB 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 35V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1V154K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1H154K080AB | TDK | 13.591 | 445-11267-1-ND | 0,16000 € | Upgrade |
| C1608X5R1H154K080AB | TDK | 11.433 | 445-7458-1-ND | 0,17000 € | Similar |
| C1608X5R1V154K080AB | TDK | 2.357 | 445-14159-1-ND | 0,15000 € | Similar |
| C1608X6S1H154K080AB | TDK | 1.466 | 445-14219-1-ND | 0,16000 € | Similar |
| C1608X6S1V154K080AB | TDK | 3.930 | 445-14225-1-ND | 0,15000 € | Similar |



