

C1608JB1V105M080AB | |
|---|---|
DigiKey Part Number | 445-11286-2-ND - Tape & Reel (TR) 445-11286-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1V105M080AB |
Description | CAP CER 1UF 35V JB 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 35V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1V105M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1H105M080AB | TDK | 14.940 | 445-11264-1-ND | 0,14000 € | Upgrade |
| C1608JB1V105K080AB | TDK | 5.268 | 445-11285-1-ND | 0,12000 € | Upgrade |
| C1608X5R1H105K080AB | TDK | 327.425 | 445-7468-1-ND | 0,14000 € | Similar |
| C1608X5R1H105M080AB | TDK | 113.071 | 445-7469-1-ND | 0,15000 € | Similar |
| C1608X5R1V105K080AB | TDK | 25.553 | 445-7470-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08200 € | 0,82 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,03864 € | 19,32 € |
| 1.000 | 0,03480 € | 34,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02907 € | 116,28 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

