Similar
Similar
Similar
Similar
Similar


C1608JB1H473M080AA | |
|---|---|
DigiKey Part Number | 445-11278-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608JB1H473M080AA |
Description | CAP CER 0.047UF 50V JB 0603 |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 50V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1H473M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1H473K080AA | TDK | 0 | 445-14155-1-ND | 0,08000 € | Similar |
| C1608X5R1H473M080AA | TDK | 7.784 | 445-14156-1-ND | 0,08000 € | Similar |
| C1608X7R1H473K080AA | TDK | 0 | 445-C1608X7R1H473K080AACT-ND | 0,08000 € | Similar |
| C1608X7R1H473M080AA | TDK | 292 | 445-5095-1-ND | 0,08000 € | Similar |
| CC0603MRY5V9BB473 | YAGEO | 114 | 13-CC0603MRY5V9BB473CT-ND | 0,09000 € | Similar |




