C1608JB1H473K080AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Similar


KEMET
In Stock: 1.503
Unit Price: 1,21000 €
Datasheet

Similar


YAGEO
In Stock: 42.232
Unit Price: 0,08000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 3.251
Unit Price: 0,23000 €
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)

C1608JB1H473K080AA

DigiKey Part Number
445-11277-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608JB1H473K080AA
Description
CAP CER 0.047UF 50V JB 0603
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608JB1H473K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes