Similar
Similar
Similar
Similar


C1608JB1H334K080AB | |
|---|---|
DigiKey Part Number | 445-11275-2-ND - Tape & Reel (TR) 445-11275-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1H334K080AB |
Description | CAP CER 0.33UF 50V JB 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1H334K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1H334K080AB | TDK | 40.550 | 445-7462-1-ND | 0,15000 € | Similar |
| C1608X6S1H334K080AB | TDK | 7.935 | 445-14221-1-ND | 0,20000 € | Similar |
| C1608X7R1H334K080AC | TDK | 502.411 | 445-5950-1-ND | 0,20000 € | Similar |
| C0805C334K5RACTU | KEMET | 27.096 | 399-C0805C334K5RACTUCT-ND | 0,13000 € | Similar |



