

C1608JB1H105M080AB | |
|---|---|
DigiKey Part Number | 445-11264-2-ND - Tape & Reel (TR) 445-11264-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1H105M080AB |
Description | CAP CER 1UF 50V JB 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 50V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1H105M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05170 € | 5,17 € |
| 500 | 0,03912 € | 19,56 € |
| 1.000 | 0,03524 € | 35,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02806 € | 112,24 € |
| 8.000 | 0,02590 € | 207,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

