C1608JB1H105K080AB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 391.289
Unit Price: 0,14000 €
Datasheet

Similar


TDK
In Stock: 155.027
Unit Price: 0,18000 €
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 2.003.795
Unit Price: 0,09000 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)

C1608JB1H105K080AB

DigiKey Part Number
445-11263-2-ND - Tape & Reel (TR)
445-11263-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608JB1H105K080AB
Description
CAP CER 1UF 50V JB 0603
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor JB 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608JB1H105K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1H105K080ABTDK391.289445-7468-1-ND0,14000 €Similar
C1608X6S1H105K080ACTDK155.027445-7424-1-ND0,18000 €Similar
CL10A105KB8NNNCSamsung Electro-Mechanics2.003.7951276-1860-1-ND0,09000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes