Upgrade
Upgrade
Similar
Similar
Similar
Similar


C1608JB1E475M080AC | |
|---|---|
DigiKey Part Number | 445-11254-2-ND - Tape & Reel (TR) 445-11254-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1E475M080AC |
Description | CAP CER 4.7UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1E475M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1E475K080AC | TDK | 11.196 | 445-11253-1-ND | 0,32000 € | Upgrade |
| C1608JB1V475M080AC | TDK | 6.309 | 445-11302-1-ND | 0,34000 € | Upgrade |
| C1608X5R1E475K080AC | TDK | 646.723 | 445-9050-1-ND | 0,21000 € | Similar |
| C1608X5R1E475M080AC | TDK | 46.251 | 445-9040-1-ND | 0,27000 € | Similar |
| C1608X5R1V475K080AC | TDK | 283.658 | 445-9064-1-ND | 0,25000 € | Similar |


