

C1608JB1E475K080AC | |
|---|---|
DigiKey Part Number | 445-11253-2-ND - Tape & Reel (TR) 445-11253-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1E475K080AC |
Description | CAP CER 4.7UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1E475K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1E475K080AC | TDK | 636.213 | 445-9050-1-ND | 0,21000 € | Similar |
| C1608X5R1V475K080AC | TDK | 378.110 | 445-9064-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19200 € | 1,92 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12580 € | 12,58 € |
| 500 | 0,09970 € | 49,85 € |
| 1.000 | 0,09163 € | 91,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07954 € | 318,16 € |
| 8.000 | 0,07505 € | 600,40 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

