

C1608JB1E154K080AA | |
|---|---|
DigiKey Part Number | 445-11239-2-ND - Tape & Reel (TR) 445-11239-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1E154K080AA |
Description | CAP CER 0.15UF 25V JB 0603 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1E154K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1H154K080AB | TDK | 13.591 | 445-11267-1-ND | 0,16000 € | Upgrade |
| C1608X5R1E154K080AA | TDK | 2.245 | 445-7472-1-ND | 0,08000 € | Similar |
| C1608X5R1H154K080AB | TDK | 11.463 | 445-7458-1-ND | 0,17000 € | Similar |
| C1608X5R1V154K080AB | TDK | 2.357 | 445-14159-1-ND | 0,15000 € | Similar |
| C1608X6S1H154K080AB | TDK | 1.466 | 445-14219-1-ND | 0,16000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 100 | 0,02970 € | 2,97 € |
| 1.000 | 0,02023 € | 20,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01669 € | 66,76 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

