

C1608JB1C475M080AC | |
|---|---|
DigiKey Part Number | 445-11231-2-ND - Tape & Reel (TR) 445-11231-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1C475M080AC |
Description | CAP CER 4.7UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1C475M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1C475K080AC | TDK | 4.298 | 445-11230-1-ND | 0,30000 € | Upgrade |
| C1608JB1E475K080AC | TDK | 11.742 | 445-11253-1-ND | 0,31000 € | Upgrade |
| C1608JB1V475M080AC | TDK | 6.309 | 445-11302-1-ND | 0,34000 € | Upgrade |
| C1608X5R1C475K080AC | TDK | 649.239 | 445-7478-1-ND | 0,20000 € | Similar |
| C1608X5R1C475M080AC | TDK | 272.091 | 445-7479-1-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16900 € | 1,69 € |
| 100 | 0,11290 € | 11,29 € |
| 1.000 | 0,08168 € | 81,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06965 € | 278,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

