

C1608JB1C334M080AA | |
|---|---|
DigiKey Part Number | 445-11225-2-ND - Tape & Reel (TR) 445-11225-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1C334M080AA |
Description | CAP CER 0.33UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1C334M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1C334K080AA | TDK | 5.898 | 445-11224-1-ND | 0,09000 € | Upgrade |
| C1608JB1E334K080AC | TDK | 1.104 | 445-11247-1-ND | 0,09000 € | Upgrade |
| C1608JB1E334M080AC | TDK | 3.820 | 445-11248-1-ND | 0,09000 € | Upgrade |
| C1608JB1H334M080AB | TDK | 470 | 445-11276-1-ND | 0,20000 € | Upgrade |
| C1608JB1V334M080AB | TDK | 3.869 | 445-11296-1-ND | 0,18000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 100 | 0,03080 € | 3,08 € |
| 1.000 | 0,02015 € | 20,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01539 € | 61,56 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

