

C1608JB1C225M080AB | |
|---|---|
DigiKey Part Number | 445-11223-2-ND - Tape & Reel (TR) 445-11223-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1C225M080AB |
Description | CAP CER 2.2UF 16V JB 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1C225M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1C225K080AB | TDK | 4.984 | 445-11222-1-ND | 0,17000 € | Upgrade |
| C1608JB1V225M080AC | TDK | 6.148 | 445-C1608JB1V225M080ACCT-ND | 0,20000 € | Upgrade |
| C1608X5R1C225K080AB | TDK | 176.198 | 445-5157-1-ND | 0,15000 € | Similar |
| C1608X5R1C225M080AB | TDK | 47.432 | 445-5158-1-ND | 0,15000 € | Similar |
| C1608X5R1E225K080AB | TDK | 75.821 | 445-5964-1-ND | 0,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09600 € | 0,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03305 € | 132,20 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

