10 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric)

C1608JB1C106M080AB

DigiKey Part Number
445-11219-2-ND - Tape & Reel (TR)
445-11219-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608JB1C106M080AB
Description
CAP CER 10UF 16V JB 0603
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608JB1C106M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X5R1C106M080ABTDK281.022445-9065-1-ND0,36000 €Similar
C1608X5R1E106M080ACTDK747.139445-9015-1-ND0,34000 €Similar
In-Stock: 79.001
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,59000 €0,59 €
100,36900 €3,69 €
500,28120 €14,06 €
1000,25420 €25,42 €
5000,20866 €104,33 €
1.0000,19458 €194,58 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17347 €693,88 €
8.0000,16562 €1.324,96 €
12.0000,16169 €1.940,28 €
20.0000,15733 €3.146,60 €
28.0000,15479 €4.334,12 €
40.0000,15234 €6.093,60 €
Manufacturers Standard Package
Unit Price without VAT:0,59000 €
Unit Price with VAT:0,70210 €