C1608JB1C105M080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 782
Unit Price: 0,09000 €
Datasheet

Upgrade


TDK
In Stock: 7.815
Unit Price: 0,10000 €
Datasheet

Upgrade


TDK
In Stock: 15.005
Unit Price: 0,15000 €
Datasheet

Upgrade


TDK
In Stock: 5.268
Unit Price: 0,12000 €
Datasheet

Upgrade


TDK
In Stock: 4.497
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 290.473
Unit Price: 0,11000 €
Datasheet

Similar


TDK
In Stock: 21.563
Unit Price: 0,10000 €
Datasheet

Similar


TDK
In Stock: 194.322
Unit Price: 0,10000 €
Datasheet

Similar


TDK
In Stock: 28.813
Unit Price: 0,10000 €
Datasheet

Similar


TDK
In Stock: 423.404
Unit Price: 0,14000 €
Datasheet

Similar


TDK
In Stock: 70.719
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 25.763
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 5.433
Unit Price: 0,15000 €
Datasheet

Similar


TDK
In Stock: 2.415
Unit Price: 0,15000 €
Datasheet
1 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric)

C1608JB1C105M080AA

DigiKey Part Number
445-11218-2-ND - Tape & Reel (TR)
445-11218-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608JB1C105M080AA
Description
CAP CER 1UF 16V JB 0603
Customer Reference
Detailed Description
1 µF ±20% 16V Ceramic Capacitor JB 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608JB1C105M080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes