

C1608JB1A156M080AC | |
|---|---|
DigiKey Part Number | 445-11205-2-ND - Tape & Reel (TR) 445-11205-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB1A156M080AC |
Description | CAP CER 15UF 10V JB 0603 |
Customer Reference | |
Detailed Description | 15 µF ±20% 10V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB1A156M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1A156M080AC | TDK | 71.930 | 445-9117-1-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| 50 | 0,16700 € | 8,35 € |
| 100 | 0,14920 € | 14,92 € |
| 500 | 0,11932 € | 59,66 € |
| 1.000 | 0,11009 € | 110,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09297 € | 371,88 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

