Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608JB0J475K080AB | |
|---|---|
DigiKey Part Number | 445-11195-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608JB0J475K080AB |
Description | CAP CER 4.7UF 6.3V JB 0603 |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB0J475K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB1A475K080AB | TDK | 4.953 | 445-11211-1-ND | 0,19000 € | Direct |
| C1608JB1C475K080AC | TDK | 4.298 | 445-11230-1-ND | 0,30000 € | Upgrade |
| C1608JB1E475K080AC | TDK | 11.196 | 445-11253-1-ND | 0,32000 € | Upgrade |
| C1608X5R1C475K080AC | TDK | 571.668 | 445-7478-1-ND | 0,21000 € | Similar |
| C1608X5R1E475K080AC | TDK | 654.823 | 445-9050-1-ND | 0,21000 € | Similar |


