Upgrade
Upgrade
Similar
Similar
Similar


C1608JB0G156M080AA | |
|---|---|
DigiKey Part Number | 445-11183-2-ND - Tape & Reel (TR) 445-11183-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608JB0G156M080AA |
Description | CAP CER 15UF 4V JB 0603 |
Customer Reference | |
Detailed Description | 15 µF ±20% 4V Ceramic Capacitor JB 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608JB0G156M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608JB0J156M080AC | TDK | 3.855 | 445-11189-1-ND | 0,31000 € | Upgrade |
| C1608JB1A156M080AC | TDK | 5.266 | 445-11205-1-ND | 0,37000 € | Upgrade |
| C1608X5R0G156M080AA | TDK | 4.000 | 445-8029-1-ND | 0,25000 € | Similar |
| C1608X5R0J156M080AC | TDK | 201.342 | 445-8027-1-ND | 0,29000 € | Similar |
| C1608X5R1A156M080AC | TDK | 70.693 | 445-9117-1-ND | 0,31000 € | Similar |



