Similar
Direct
Upgrade
Similar
Similar


C1608CH2E821J080AA | |
|---|---|
DigiKey Part Number | 445-15268-2-ND - Tape & Reel (TR) 445-15268-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2E821J080AA |
Description | CAP CER 820PF 250V CH 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 250V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2E821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E821J080AA | TDK | 7.960 | 445-15246-1-ND | 0,09000 € | Similar |
| C0603C821JAGACAUTO | KEMET | 27.111 | 399-11890-1-ND | 0,28000 € | Direct |
| C0603C821JAGACTU | KEMET | 31.434 | 399-C0603C821JAGACTUCT-ND | 0,26000 € | Upgrade |
| 0603J2500821JXT | Knowles Syfer | 0 | 0603J2500821JXT-ND | 0,15306 € | Similar |
| 0603J5000821JXT | Knowles Syfer | 0 | 0603J5000821JXT-ND | 0,15306 € | Similar |




