

C1608CH2E181K080AA | |
|---|---|
DigiKey Part Number | 445-11168-2-ND - Tape & Reel (TR) 445-11168-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2E181K080AA |
Description | CAP CER 180PF 250V CH 0603 |
Customer Reference | |
Detailed Description | 180 pF ±10% 250V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2E181K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E181J080AA | TDK | 560 | 445-4128-1-ND | 0,09000 € | Similar |
| C1608C0G2E181K080AA | TDK | 10.050 | 445-14036-1-ND | 0,08000 € | Similar |
| C0603C181JAGACTU | KEMET | 12.032 | 399-C0603C181JAGACTUCT-ND | 0,14000 € | Upgrade |
| 0603J5000181JXT | Knowles Syfer | 0 | 0603J5000181JXT-ND | 0,15306 € | Similar |
| 0603J5000181KXT | Knowles Syfer | 0 | 0603J5000181KXT-ND | 0,15306 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,02032 € | 10,16 € |
| 1.000 | 0,01805 € | 18,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01367 € | 54,68 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

