

C1608CH2E102J080AA | |
|---|---|
DigiKey Part Number | 445-15258-2-ND - Tape & Reel (TR) 445-15258-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2E102J080AA |
Description | CAP CER 1000PF 250V CH 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2E102J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2E102J080AA | TDK | 185.646 | 445-15236-1-ND | 0,15000 € | Similar |
| C1608NP02E102J080AA | TDK | 4.838 | 445-172496-1-ND | 0,24000 € | Similar |
| C0603C102JAGACTU | KEMET | 274.097 | 399-11877-1-ND | 0,27000 € | Upgrade |
| 0603J2500102JXT | Knowles Syfer | 0 | 0603J2500102JXT-ND | 0,15306 € | Similar |
| 0603J5000102JXT | Knowles Syfer | 0 | 0603J5000102JXT-ND | 0,15306 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 100 | 0,05360 € | 5,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02932 € | 117,28 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

