C1608CH2E101J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 49.511
Unit Price: 0,13000 €
Datasheet

Upgrade


KEMET
In Stock: 995
Unit Price: 0,46000 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,35196 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,18620 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet
100 pF ±5% 250V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 250V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2E101J080AA

DigiKey Part Number
445-11161-2-ND - Tape & Reel (TR)
445-11161-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608CH2E101J080AA
Description
CAP CER 100PF 250V CH 0603
Customer Reference
Detailed Description
100 pF ±5% 250V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2E101J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes