Upgrade
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar


C1608CH2A681J080AA | |
|---|---|
DigiKey Part Number | 445-11155-2-ND - Tape & Reel (TR) 445-11155-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A681J080AA |
Description | CAP CER 680PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A681J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2E681J080AA | TDK | 1.532 | 445-11181-1-ND | 0,13000 € | Upgrade |
| C1608C0G2A681J080AA | TDK | 113.296 | 445-2311-1-ND | 0,12000 € | Similar |
| C1608C0G2E681J080AA | TDK | 4.279 | 445-2319-1-ND | 0,13000 € | Similar |
| C1608NP02A681J080AA | TDK | 3.292 | 445-14131-1-ND | 0,16000 € | Similar |
| C0603C681G1GACTU | KEMET | 0 | 399-C0603C681G1GACTUTR-ND | 0,19603 € | Upgrade |





