C1608CH2A561K080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 3.980
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 5.106
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 1.859
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 349
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 2.050
Unit Price: 0,09000 €
Datasheet

Similar


TDK
In Stock: 2.625
Unit Price: 0,15000 €
Datasheet

Direct


Murata Electronics
In Stock: 8.419
Unit Price: 0,10000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,19850 €
Datasheet

Upgrade


KEMET
In Stock: 15.969
Unit Price: 0,28000 €
Datasheet

Upgrade


KEMET
In Stock: 6.799
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06459 €
Datasheet

Similar


KYOCERA AVX
In Stock: 5.258
Unit Price: 0,21000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 29.884
Unit Price: 0,09000 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,01284 €
Datasheet
560 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2A561K080AA

DigiKey Part Number
445-11153-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1608CH2A561K080AA
Description
CAP CER 560PF 100V CH 0603
Customer Reference
Detailed Description
560 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2A561K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes