

C1608CH2A271K080AA | |
|---|---|
DigiKey Part Number | 445-11138-2-ND - Tape & Reel (TR) 445-11138-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A271K080AA |
Description | CAP CER 270PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 270 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A271K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A271J080AA | TDK | 5.980 | 445-11137-1-ND | 0,08000 € | Upgrade |
| C1608CH2E271J080AA | TDK | 3.930 | 445-11171-1-ND | 0,08000 € | Upgrade |
| C1608CH2E271K080AA | TDK | 3.970 | 445-11172-1-ND | 0,08000 € | Upgrade |
| C1608C0G2A271J080AA | TDK | 5 | 445-4123-1-ND | 0,10000 € | Similar |
| C1608C0G2E271K080AA | TDK | 9.591 | 445-14038-1-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 100 | 0,02940 € | 2,94 € |
| 1.000 | 0,02004 € | 20,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01653 € | 66,12 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

