

C1608CH2A121J080AA | |
|---|---|
DigiKey Part Number | 445-11122-2-ND - Tape & Reel (TR) 445-11122-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A121J080AA |
Description | CAP CER 120PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 120 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A121J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G2A121J080AA | TDK | 35 | 445-4121-1-ND | 0,09000 € | Similar |
| C1608C0G2E121J080AA | TDK | 749 | 445-4127-1-ND | 0,09000 € | Similar |
| C1608NP02A121J080AA | TDK | 5.690 | 445-14108-1-ND | 0,12000 € | Similar |
| GRM1885C2A121JA01D | Murata Electronics | 73.771 | 490-1353-1-ND | 0,13000 € | Direct |
| C0603C121F1GACTU | KEMET | 445 | 399-C0603C121F1GACTUCT-ND | 0,95000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04400 € | 0,44 € |
| 100 | 0,02730 € | 2,73 € |
| 1.000 | 0,01855 € | 18,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01527 € | 61,08 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

