

C1608CH2A101K080AA | |
|---|---|
DigiKey Part Number | 445-C1608CH2A101K080AATR-ND - Tape & Reel (TR) 445-C1608CH2A101K080AACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A101K080AA |
Description | CAP CER 100PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 100 pF ±10% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A101K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2E101K080AA | TDK | 4.914 | 445-11162-1-ND | 0,09000 € | Upgrade |
| C1608C0G2A101F080AA | TDK | 6.114 | 445-5378-1-ND | 0,31000 € | Similar |
| C1608C0G2A101G080AA | TDK | 2.265 | 445-5380-1-ND | 0,24000 € | Similar |
| C1608C0G2A101J080AA | TDK | 6.182 | 445-2306-1-ND | 0,12000 € | Similar |
| C1608C0G2A101K080AA | TDK | 1.612 | 445-14003-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05100 € | 0,51 € |
| 50 | 0,03540 € | 1,77 € |
| 100 | 0,03050 € | 3,05 € |
| 500 | 0,02246 € | 11,23 € |
| 1.000 | 0,01880 € | 18,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01527 € | 61,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

