C1608CH2A060D080AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 473
Unit Price: 0,12000 €
Datasheet

Similar


TDK
In Stock: 6.913
Unit Price: 0,16000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,12598 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,03325 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 12.502
Unit Price: 0,16000 €
Datasheet
6 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH2A060D080AA

DigiKey Part Number
445-11112-2-ND - Tape & Reel (TR)
445-11112-1-ND - Cut Tape (CT)
445-11112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608CH2A060D080AA
Description
CAP CER 6PF 100V CH 0603
Customer Reference
Detailed Description
6 pF ±0.5pF 100V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH2A060D080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes