
C1608CH1V183J080AC | |
|---|---|
DigiKey Part Number | 445-174561-2-ND - Tape & Reel (TR) 445-174561-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1V183J080AC |
Description | CAP CER 0.018UF 35V CH 0603 |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 35V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1V183J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1V183J080AC | TDK | 59.759 | 445-174558-1-ND | 0,26000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15100 € | 1,51 € |
| 50 | 0,11000 € | 5,50 € |
| 100 | 0,09740 € | 9,74 € |
| 500 | 0,07618 € | 38,09 € |
| 1.000 | 0,06964 € | 69,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05769 € | 230,76 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

