Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

C1608CH1V103K080AC | |
|---|---|
DigiKey Part Number | C1608CH1V103K080AC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608CH1V103K080AC |
Description | CAP CER 10000PF 35V CH 0603 |
Customer Reference | |
Detailed Description | 10000 pF ±10% 35V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1V103K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH1H103J080AA | TDK | 354 | 445-11048-1-ND | 0,25000 € | Direct |
| C1608CH1H103K080AA | TDK | 10.105 | 445-11049-1-ND | 0,22000 € | Upgrade |
| C1608CH1V103J080AC | TDK | 2.575 | 445-174559-1-ND | 0,23000 € | Upgrade |
| C1608C0G1H103J080AA | TDK | 151.357 | 445-7404-1-ND | 0,20000 € | Similar |
| C1608C0G1H103K080AA | TDK | 22.139 | 445-13970-1-ND | 0,25000 € | Similar |


