Similar
Direct
Upgrade
Upgrade
Upgrade
Upgrade


C1608CH1H821J080AA | |
|---|---|
DigiKey Part Number | 445-11102-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H821J080AA |
Description | CAP CER 820PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 820 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H821J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H821J080AA | TDK | 12 | 445-1292-1-ND | 0,11000 € | Similar |
| GRM1885C1H821JA01D | Murata Electronics | 21.982 | 490-1449-1-ND | 0,15000 € | Direct |
| C0603C821F5GACTU | KEMET | 655 | 399-C0603C821F5GACTUCT-ND | 1,05000 € | Upgrade |
| C0603C821G1GACTU | KEMET | 0 | 399-C0603C821G1GACTUTR-ND | 0,20203 € | Upgrade |
| C0603C821G5GACTU | KEMET | 2.969 | 399-C0603C821G5GACTUCT-ND | 0,63000 € | Upgrade |




