

C1608CH1H562K080AA | |
|---|---|
DigiKey Part Number | 445-11095-2-ND - Tape & Reel (TR) 445-11095-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H562K080AA |
Description | CAP CER 5600PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H562K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH1H562J080AA | TDK | 6.497 | 445-11094-1-ND | 0,20000 € | Upgrade |
| C1608C0G1H562J080AA | TDK | 1.864 | 445-7401-1-ND | 0,20000 € | Similar |
| C1608C0G1H562K080AA | TDK | 3.454 | 445-13988-1-ND | 0,20000 € | Similar |
| C1608C0G2A562J080AC | TDK | 30.694 | 445-172659-1-ND | 0,18000 € | Similar |
| C1608C0G2A562K080AC | TDK | 6.639 | 445-172660-1-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12700 € | 1,27 € |
| 50 | 0,09180 € | 4,59 € |
| 100 | 0,08090 € | 8,09 € |
| 500 | 0,06270 € | 31,35 € |
| 1.000 | 0,05708 € | 57,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04682 € | 187,28 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

