

C1608CH1H561K080AA | |
|---|---|
DigiKey Part Number | 445-11093-2-ND - Tape & Reel (TR) 445-11093-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H561K080AA |
Description | CAP CER 560PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H561K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2E561K080AA | TDK | 3.980 | 445-11180-1-ND | 0,08000 € | Upgrade |
| GRM1885C1H561JA01D | Murata Electronics | 45.379 | 490-1445-1-ND | 0,12000 € | Direct |
| C0603C561F5GACTU | KEMET | 3.247 | 399-C0603C561F5GACTUCT-ND | 1,02000 € | Upgrade |
| C0603C561G1GACTU | KEMET | 0 | 399-C0603C561G1GACTUTR-ND | 0,19603 € | Upgrade |
| C0603C561G5GACTU | KEMET | 0 | 399-C0603C561G5GACTUTR-ND | 0,17316 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,04720 € | 4,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01435 € | 57,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

