

C1608CH1H272K080AA | |
|---|---|
DigiKey Part Number | 445-11075-2-ND - Tape & Reel (TR) 445-11075-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H272K080AA |
Description | CAP CER 2700PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 2700 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H272K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608C0G1H272K080AA | TDK | 7.628 | 445-13980-1-ND | 0,15000 € | Similar |
| C0603C272J5GACTU | KEMET | 21.327 | 399-C0603C272J5GACTUCT-ND | 0,28000 € | Direct |
| C0603C272F5GACTU | KEMET | 4.793 | 399-C0603C272F5GACTUCT-ND | 1,22000 € | Upgrade |
| C0603C272J1GACTU | KEMET | 8.121 | 399-9968-1-ND | 0,31000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 100 | 0,05110 € | 5,11 € |
| 1.000 | 0,03574 € | 35,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02990 € | 119,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

