

C1608CH1H122J080AA | |
|---|---|
DigiKey Part Number | 445-11053-2-ND - Tape & Reel (TR) 445-11053-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H122J080AA |
Description | CAP CER 1200PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 1200 pF ±5% 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H122J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A122J080AA | TDK | 345 | 445-11124-1-ND | 0,14000 € | Upgrade |
| C1608C0G1H122J080AA | TDK | 30.090 | 445-1294-1-ND | 0,13000 € | Similar |
| C0603C122J1GACTU | KEMET | 5.815 | 399-15357-1-ND | 0,37000 € | Upgrade |
| C0603C122J5GACTU | KEMET | 6.200 | 399-C0603C122J5GACTUCT-ND | 0,33000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04620 € | 4,62 € |
| 1.000 | 0,03283 € | 32,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02402 € | 96,08 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13090 € |

