10000 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric)

C1608CH1H103K080AA

DigiKey Part Number
445-11049-2-ND - Tape & Reel (TR)
445-11049-1-ND - Cut Tape (CT)
445-11049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608CH1H103K080AA
Description
CAP CER 10000PF 50V CH 0603
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor CH 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608CH1H103K080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608CH1H103J080AATDK354445-11048-1-ND0,25000 €Direct
C1608C0G1H103J080AATDK151.357445-7404-1-ND0,20000 €Similar
C1608C0G1H103K080AATDK22.139445-13970-1-ND0,25000 €Similar
C1608C0G2A103J080ACTDK451445-172665-1-ND0,24000 €Similar
C1608C0G2A103K080ACTDK10.893445-172666-1-ND0,24000 €Similar
In-Stock: 10.105
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,05364 €214,56 €
8.0000,04987 €398,96 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,14200 €1,42 €
500,10340 €5,17 €
1000,09130 €9,13 €
5000,07118 €35,59 €
1.0000,06497 €64,97 €
Digi-Reel®
QuantityUnit PriceExt Price
10,22000 €0,22 €
100,13300 €1,33 €
1000,08840 €8,84 €
1.0000,06327 €63,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €