Upgrade
Similar
Direct


C1608CH1H090D080AA | |
|---|---|
DigiKey Part Number | 445-11040-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1608CH1H090D080AA |
Description | CAP CER 9PF 50V CH 0603 |
Customer Reference | |
Detailed Description | 9 pF ±0.5pF 50V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH1H090D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608CH2A090D080AA | TDK | 6.500 | 445-11115-1-ND | 0,10000 € | Upgrade |
| C1608C0G1H090D080AA | TDK | 2.903 | 445-5047-1-ND | 0,10000 € | Similar |
| GRM1885C1H9R0DA01D | Murata Electronics | 14.570 | 490-11483-1-ND | 0,10000 € | Direct |



