Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar


C1608C0G2E391K080AA | |
|---|---|
DigiKey Part Number | 445-14040-2-ND - Tape & Reel (TR) 445-14040-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E391K080AA |
Description | CAP CER 390PF 250V C0G 0603 |
Customer Reference | |
Detailed Description | 390 pF ±10% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E391K080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C391JAGACAUTO | KEMET | 12.491 | 399-11886-1-ND | 0,30000 € | Direct |
| C0603C391JAGACTU | KEMET | 59.932 | 399-C0603C391JAGACTUCT-ND | 0,28000 € | Upgrade |
| CC0603JRNPOYBN391 | YAGEO | 0 | CC0603JRNPOYBN391-ND | 0,01720 € | Upgrade |
| 0603J2500391JXT | Knowles Syfer | 0 | 0603J2500391JXT-ND | 0,15306 € | Similar |
| 0603J2500391KXT | Knowles Syfer | 0 | 0603J2500391KXT-ND | 0,15306 € | Similar |




