
C1608C0G2E102J080AE | |
|---|---|
DigiKey Part Number | 445-180282-2-ND - Tape & Reel (TR) 445-180282-1-ND - Cut Tape (CT) 445-180282-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E102J080AE |
Description | CAP CER 1000PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E102J080AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11900 € | 1,19 € |
| 50 | 0,08560 € | 4,28 € |
| 100 | 0,07550 € | 7,55 € |
| 500 | 0,05816 € | 29,08 € |
| 1.000 | 0,05281 € | 52,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04355 € | 174,20 € |
| 8.000 | 0,04067 € | 325,36 € |
| 12.000 | 0,03922 € | 470,64 € |
| 20.000 | 0,03763 € | 752,60 € |
| 28.000 | 0,03669 € | 1.027,32 € |
| 40.000 | 0,03579 € | 1.431,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

