C1608C0G2A6R8D080AA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 1.440
Unit Price: 0,11000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Direct


KEMET
In Stock: 5.461
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 2.367
Unit Price: 0,11000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,02172 €
Datasheet

Direct


Vishay Vitramon
In Stock: 0
Unit Price: 0,01873 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 3.932
Unit Price: 0,93000 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15700 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30821 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15700 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,30821 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15700 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 0,15498 €
Datasheet
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G2A6R8D080AA

DigiKey Part Number
445-14030-2-ND - Tape & Reel (TR)
445-14030-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608C0G2A6R8D080AA
Description
CAP CER 6.8PF 100V C0G 0603
Customer Reference
Detailed Description
6.8 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G2A6R8D080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes