

C1608C0G2A560J080AA | |
|---|---|
DigiKey Part Number | 445-14026-2-ND - Tape & Reel (TR) 445-14026-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A560J080AA |
Description | CAP CER 56PF 100V C0G 0603 |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A560J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Obsolete | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP02A560J080AA | TDK | 3.300 | 445-14128-1-ND | 0,11000 € | Direct |
| 0603J1000560JCT | Knowles Syfer | 0 | 0603J1000560JCT-ND | 0,15306 € | Direct |
| 0603N560J101CT | Walsin Technology Corporation | 27.782 | 1292-1534-1-ND | 0,08000 € | Direct |
| C0603C560J1GACTU | KEMET | 2.801 | 399-C0603C560J1GACTUCT-ND | 0,22000 € | Direct |
| C0603C560J1GALTU | KEMET | 0 | 399-C0603C560J1GALTUTR-ND | 0,06958 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01902 € | 76,08 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

