
C1608C0G2A152J080AE | |
|---|---|
DigiKey Part Number | 445-180269-2-ND - Tape & Reel (TR) 445-180269-1-ND - Cut Tape (CT) 445-180269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A152J080AE |
Description | CAP CER 1500PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A152J080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08460 € | 4,23 € |
| 100 | 0,07440 € | 7,44 € |
| 500 | 0,05722 € | 28,61 € |
| 1.000 | 0,05195 € | 51,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04279 € | 171,16 € |
| 8.000 | 0,03994 € | 319,52 € |
| 12.000 | 0,03851 € | 462,12 € |
| 20.000 | 0,03693 € | 738,60 € |
| 28.000 | 0,03600 € | 1.008,00 € |
| 40.000 | 0,03511 € | 1.404,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

